Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WSM1 :: WELLER soldering station, digital, 40 watts


WELLER WSM1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSM 1
    • Design
    • ESD
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 133 mm
    • Width
    • 110 mm
    • Height
    • 55 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Small and handy at an extremely fair price - The Weller® WSM soldering station is ideal for all users who need a handy and uncomplicated device, but still want to work professionally.

Thanks to ESD safety, it is perfect for use in the laboratory and for repairs, service and industrial manufacturing technology.

Features
• ESD safe, for industrial use
• Stop + go function for efficient soldering iron shut-off
• Touch sensor technology
• Special function menu for customer-specific settings
• Temperature locking function
• 2 individually adjustable fixed temperatures
• Equipotential bonding socket
• WMRP 40-W integrated micro soldering iron
• Chromed iron - design
• Replaceable micro soldering tip
• RT 3 tip, chisel shaped, 1.3 mm integrated heater
• Safety rest with WDC 2 dry cleaning

Included with delivery
• WSM 1 soldering station with WMRP soldering iron
• Safety rest with WDC 2 dry cleaning
• RT 3 soldering tip, chisel shaped, 1.3 mm
• Switching power supply



Manufacturer : WELLER
Factory number : T0053292699
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSM 1
    • Design
    • ESD
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 133 mm
    • Width
    • 110 mm
    • Height
    • 55 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin