Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WSD 151 :: Soldering station, digital, 150 watts


WELLER WSD 151

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSD 151 Set
    • Design
    • Digital
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WSP 150, PUD 151, LHT F, KH 27
  • Electrical values
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Digital soldering station 150 W, 230 V

• 150 W soldering iron for high temperatures
• Digital control electronics for soldering tools up to 150 W
• Temperature range 50°C–550°C
• Temperature control via keys
• 3-digit digital display for actual and target value
• Protection class 1
• Antistatic housing
• Equipotential bonding (hard earthed when supplied to the customer)
• Automatic tool detection
• Dimensions: 166 x 115 x 101 mm (L x B x H)

The Weller Silver Line series was developed for industrial manufacturing technology. The soldering tip temperature is controlled electronically. The maximum temperature is 450°C (WSD 151 550°C) with a tolerance of ±2% from the end value. Due to the antistatic design of the supply unit and soldering tool, the soldering stations meet all ESD safety requirements. Equipotential bonding to the soldering tip can be performed via a 3.5-mm jack plug. All electronically controlled Weller soldering tools can be connected up to the maximum power output of the corresponding station. The automatic tool detection ensures the optimal settings of the tool.

LT soldering tips



Manufacturer : WELLER
Factory number : T0053276699
Package weight : 3.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSD 151 Set
    • Design
    • Digital
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WSP 150, PUD 151, LHT F, KH 27
  • Electrical values
    • Performance
    • 150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)