Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WSD 121 :: Soldering station, digital, 120 watts including WP 120


WELLER WSD 121

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSD 121 Set
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Accessory
    • Incl. WP 120 soldering iron
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
High-performance WSD 121 soldering station with WP 120 soldering iron

Precision technology for high-quality soldering processes

•The Weller technology automatically covers the correct energy requirements depending on the size of the solder joint or the application.

• Due to the precise solder tip temperature
perfect solder joints can be created.

The Weller Silver Line series was developed for industrial manufacturing technology. The soldering tip temperature is controlled electronically. The maximum temperature is 450°C with a tolerance of ±2% from the end value. Due to the antistatic design of the supply unit and soldering tool, the soldering stations meet all ESD safety requirements. Equipotential bonding to the soldering tip can be performed via a 3.5-mm jack plug. All electronically controlled Weller soldering tools can be connected up to the maximum power output of the corresponding station. The automatic tool detection ensures the optimal settings of the tool.

• Continuous temperature adjustment via keys
• Regulation control by means of 3-digit digital display for actual and target value
• Equipotential bonding, antistatic housing
• Automatic tool detection
• Key switch for temperature control



Manufacturer : WELLER
Factory number : T0053277670
Package weight : 3.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WSD 121 Set
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Accessory
    • Incl. WP 120 soldering iron
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)