0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WHS MC :: WELLER soldering station, digital, 40 watts, battery operated

Item-No.: WELLER WHS MC
€365,60




WELLER WHS MC

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS MC
    • Temperatur max.
    • 400
    • Accessory
    • Incl. LiFePo4 battery, RT 3
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V AC / 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Small and handy at an extremely fair price The Weller® WHS MC soldering station Ideal for all users who need a handy and uncomplicated device, but still want to work professionally.

Perfect for use in repairs, service and ambitious hobby applications, specifically RC model building.

With battery operation for mobile, wireless use. The perfect alternative to gas-operated soldering irons.

The latest LiFePo4 battery technology, wireless soldering use for up to 1 hours, rechargeable in 20 minutes

Technical data:
Temperature range:100 °C – 400 °C
Heating time: 15sec
Power: 40 W/12 V
Soldering iron: RT 3 micro soldering iron Soldering tip 1.3 mm Energy-efficient switching power supply: 100 – 230 V

Equipment:
Integrated micro soldering iron 40 W in ergonomic design
Safety rest with energy-efficient soldering iron shut-off
Touch sensor technology
Replaceable RT 3 micro soldering tip, chisel shaped, 1.3 mm and integrated heater
Safety rest with cleaning sponge
Extremely easy to use

Included with delivery:
WHS M soldering station with micro-battery soldering iron, 40 W
Safety stand
RT 3 soldering tip, chisel shaped, 1.3 mm
Switching power supply



Manufacturer : WELLER
Factory number : T0056833699
Package weight : 1.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WHS MC
    • Temperatur max.
    • 400
    • Accessory
    • Incl. LiFePo4 battery, RT 3
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V AC / 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin