Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WD1 :: WELLER WD1 soldering station, digital, 80 watts


WELLER WD1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WD 1
    • Design
    • ESD
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 160 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

WD 1 electronically controlled soldering station, digital supply unit 80 W/230 V

Display technology: LC
Equipotential bonding/hard earthing design factory setting
Comment on temperature control: Keys
ESD-safe: Yes
Equipotential bonding/hard earthing: Yes
Screen background: No
Antistatic housing: Yes
Temperature stability: 5°C
Power supply unit wattage: 80 W
Mains supply voltage: 230 V
Power supply frequency: 50 Hz
Output voltage: 24 V
Soldering iron protection class: 3
Control element protection class/power supply unit: 1
# of tools that can be operated simultaneously: 1
Temperature accuracy: 9°C
Temperature control: 50 - 450°C



Manufacturer : WELLER
Factory number : T0053400699
Package weight : 3.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WD 1
    • Design
    • ESD
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 160 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)