Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WD 1000 :: WELLER soldering station, digital, 95 watts


WELLER WD 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WD 1000 Set
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WP 80, WD 1, LT B, WDH 10
  • Electrical values
    • Performance
    • 95 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Microprocessor-controlled WD 1 soldering station in a new user-friendly design with all forward-looking functions for industrial manufacturing and the repair and laboratory sector. The soldering tools are detected automatically and always ensure precise temperature regulation behaviour and the highest temperature precision. With a large, high-contrast LCD display. 3 fixed temperatures can be set and saved. Additional functions: customer-specific calibration function, temperature lowering, locking function.

• Mains voltage: 230 V / 95 W
• Temperature control: 50 - 450 °C / 150 - 850 °F

The WD 1 supply unit is delivered including a WP 80 soldering iron for extremely fine soldering work and high heat requirements, as well as a WDH 10 comfort rest (angle of inclination with 4 adjustment settings).



Manufacturer : WELLER
Factory number : T0053402699
Package weight : 3.951 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WD 1000 Set
    • Design
    • ESD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. WP 80, WD 1, LT B, WDH 10
  • Electrical values
    • Performance
    • 95 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 134 mm
    • Width
    • 108 mm
    • Height
    • 147 mm
  • Interfaces
    • Connection
    • USB, equipotential bonding
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)