Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-931 :: Digital soldering station ZD-931 48 Watt


STATION ZD-931

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-931
    • Temperatur max.
    • 450
    • Colour
    • Grey
    • Accessory
    • Incl. soldering iron and 1.2 mm tip
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 165 mm
    • Height
    • 87 mm
    • Depth
    • 195 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
  • Weights
    • Weight
    • 2 kg

Digital soldering station with setpoint and actual temperature display.

Soldering station for hobby, school and service. Temperature setting (1 or 10°) via Up/Down buttons. Display for temperature (150°-450°C) and alerts

• Large two-line LCD display 60 x 30
• Fast heat-up time
• Temperature specification with Up/Down buttons
• Easy and fast change of tip
• Push-in sponge holder
• Tolerance display: ±5 %



Manufacturer : ZHONGDI
Factory number : ZD-931
Package weight : 1.976 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-931
    • Temperatur max.
    • 450
    • Colour
    • Grey
    • Accessory
    • Incl. soldering iron and 1.2 mm tip
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 165 mm
    • Height
    • 87 mm
    • Depth
    • 195 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
  • Weights
    • Weight
    • 2 kg
Datasheet/manual