Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON-V4000AIC :: ERSA soldering station i-CON-Vario4+iTool+Air S+Chip


I-CON-V4000AIC

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 4,i-Tool, i-Tool AIR S, Chip Tool
    • Technology
    • Digital
    • Design
    • Antistatic, LCD display
    • Assembly
    • 4-channel
    • Temperatur max.
    • 50 - 550
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 360 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The multi channel soldering and de-soldering station i-CON VARIO 4 meets the highest standards of professional soldering and desoldering.

The flagship of the i-CON-family gives the user four soldering tools for demanding soldering tasks.

As with the rest of the i-CON family, the compact, ESD-safe power supply unit offers easy and straightforward operation. Interfaces to Ersa fume extractors and pre-heating plates are included as a matter of course, as well as the simple and safe configuration of the station via a microSD-memory card.

Highlights
• Extra-large multi-function display
• Powerful fan for i-TOOL AIR S
• Simultaneous operation of up to two hand tools of your choice
• Power supply with energy reserves for continuous operation
• Automatic tool recognition
• Automatic tool recognition for 6 different tools
•One-touch operation with the i-Op control
• Stand-by function, activation time and temperature can be selected
• Auto shut off of tools: activation time can be selected
• USB connection for saving or transferring your settings or transferring customer data
• i-SET TOOL for time-saving download of all settings and for easy transfer to other soldering stations
• Calibration function: adjustment of the actual tip temperature to the displayed temperature.
• Adjustable tip offset
• Adjustable energy functions (control characteristics)

Kit, consisting of:
• Electronic station 230 V/24 V, max 200 W, antistatic
• i-Tool Air S 24 V, 200 W, antistatic
• Stand for i-tool Air S, antistatic
• I-tool 24 V/150 W, antistatic
• Stand for i-Tool
• Chiptool Vario, antistatic
• Stand for Chiptool Vario, anti-static

i-TOOL AIR S
Ergonomic handling, powerful performance! That’s the best way to describe the i-TOOL AIR S. The slim, lightweight handpiece has a 200 W heater cartridge, which allows fatigue-free working with a variety of SMD-components. The volume of hot air can be easily adjusted directly on the handpiece; the current air flow (2 to 20 l/min) is visible on the display of the i-CON VARIO 2 or 4. The air flow can be metered precisely for soldering the smallest chip resistors. Different nozzles can be used for the optimum heating of the components. A motion sensor activates the I-Tool AIR S when removed from the stand with an IR-sensor in the handle, it can be turned on and off without touching a button.

i-TOOL
The I-tool is an extremely lightweight, high-performance fine soldering iron with an extensive selection of low-cost durable soldering tips. 150 W performance for the fastest heating / reheating behaviour. Process window alarm, power levels and an automatic stand-by-sensor give the i-CON-user an unprecedented level of process control.

CHIP TOOL VARIO
The desoldering tweezers CHIP tool VARIO are characterized by strong performance (2 x 40 W) and a very compact design. This makes it ideally suitable for the finest soldering work on very small SMD-components.
The pluggable twin heating elements on the handle can be precisely aligned to each other and can be quickly changed at any time. A switching element allows you to go from self-locking to self-opening operation of this precision tool. Just like i-TOOL and i-TOOL AIR, the CHIP TOOL VARIO has the renowned, reliable motion sensor to activate form standby mode.



Manufacturer : ERSA
Factory number : ICV4000AIC
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 4,i-Tool, i-Tool AIR S, Chip Tool
    • Technology
    • Digital
    • Design
    • Antistatic, LCD display
    • Assembly
    • 4-channel
    • Temperatur max.
    • 50 - 550
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 360 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 300 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual