Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON-V2000AI :: ERSA soldering station i-CON-Vario2+iTool Air+iTool


I-CON-V2000AI

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 2, i-Tool, i-Tool AIR S
    • Technology
    • Digital
    • Design
    • Antistatic, LCD display
    • Assembly
    • 2-channel
    • Temperatur max.
    • 50 - 550
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 200 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 180 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The i-CON VARIO 2 multi-channel soldering and desoldering station gives the professional solderer two soldering tools at the same time. Along with the new, ergonomic hot air iron i-TOOL AIR S (200 W), with the 150-W powerful i-tool you can operate another soldering tool for classic soldering or the desoldering tweezers CHIP tool the new Vario (80 W). Other Ersa soldering tools can be used.

As with the rest of the i-CON family, the compact, ESD-safe power supply unit offers easy and straightforward operation. Interfaces to Ersa fume extractors and pre-heating plates are included as a matter of course as with the larger i-CON VARIO 4, as well as the simple and safe configuration of the station via a microSD memory card.

Highlights
• Extra-large multi-function display
• Powerful fan for i-TOOL AIR S
• Simultaneous operation of up to two hand tools of your choice
• Power supply with energy reserves for continuous operation
• Automatic tool recognition
• Automatic tool recognition for 6 different tools
•One-touch operation with the i-Op control
• Stand-by function, activation time and temperature can be selected
• Auto shut off of tools: activation time can be selected
• USB connection for saving or transferring your settings or transferring customer data
• i-SET TOOL for time-saving download of all settings and for easy transfer to other soldering stations
• Calibration function: adjustment of the actual tip temperature to the displayed temperature.
• Adjustable tip offset
• Adjustable energy functions (control characteristics)

Kit, consisting of:
• Electronic station 230 V/24 V, max 200 W, antistatic
• i-Tool Air S 24 V, 200 W, antistatic
• Stand for i-tool Air S, antistatic
• I-tool 24 V/150 W, antistatic
• Stand for i-Tool, antistatic

i-TOOL AIR S
Ergonomic handling, powerful performance! That’s the best way to describe the i-TOOL AIR S. The slim, lightweight handpiece has a 200 W heater cartridge, which allows fatigue-free working with a variety of SMD-components. The volume of hot air can be easily adjusted directly on the handpiece; the current air flow (2 to 20 l/min) is visible on the display of the i-CON VARIO 2 or 4. The air flow can be metered precisely for soldering the smallest chip resistors. Different nozzles can be used for the optimum heating of the components. A motion sensor activates the I-Tool AIR S when removed from the stand with an IR-sensor in the handle, it can be turned on and off without touching a button.

CHIP TOOL VARIO
The desoldering tweezers CHIP tool VARIO are characterized by strong performance (2 x 40 W) and a very compact design. This makes it ideally suitable for the finest soldering work on very small SMD-components.
The pluggable twin heating elements on the handle can be precisely aligned to each other and can be quickly changed at any time. A switching element allows you to go from self-locking to self-opening operation of this precision tool. Just like i-TOOL and i-TOOL AIR, the CHIP TOOL VARIO has the renowned, reliable motion sensor to activate form standby mode.



Manufacturer : ERSA
Factory number : ICV2000AI
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • i-CON Vario 2, i-Tool, i-Tool AIR S
    • Technology
    • Digital
    • Design
    • Antistatic, LCD display
    • Assembly
    • 2-channel
    • Temperatur max.
    • 50 - 550
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 200 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 180 mm
    • Height
    • 115 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual