Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-CON PICO :: ERSA soldering station i-CON pico (IC1300)

Item-No.: I-CON PICO
€179,95




I-CON PICO

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON PICO
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 68 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 80 mm
    • Height
    • 103 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.05 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The i-CON pico is the right soldering station for users looking for professional soldering right from the start. It offers the beginner all the features which are also valued in industrial manufacturing processing, such as very fast heating and re-heating, standby and calibration function. Using software and an optional micro SD card, more settings can be made to increase the operating safety. A range of series 102 standard soldering tips is available for the i-Tool pico.

Standby and calibration function

Features
• Set 3 fixed temperatures
• Assignable power functions
• Lockable

Shut-down-time to save energy and increase operational life of the soldering tips

Included
- Electronic station i-CON pico
- Soldering iron I-tool pico with soldering tip 1.6 mm, chisel-shaped
- Stand

Technical data
Operating voltage: 220 - 240 V
Output max. 80 W
Temperature range 150 - 450°C
Further technical data
Soldering Iron I-tool pico max. power 80 W
Dimensions (L x W x H): 145 x 80 x 103 mm
Design antistatic no



Manufacturer : ERSA
Factory number : IC1300
Package weight : 1.962 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • I-CON PICO
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 68 W
  • Specials
    • Specification
    • Antistatic
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 80 mm
    • Height
    • 103 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.05 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual