Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIG 20 A XT :: ERSA soldering station and desoldering device, digital, 80 W


DIG 20 A XT

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering unit
    • Model
    • DIGITAL 2000A X-Tool
    • Technology
    • MIL-SPEC/ESA standard
    • Design
    • Antistatic, starting vacuum of up to 800 mbar
    • Assembly
    • 1-channel
    • Temperatur max.
    • 50 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Microprocessor-controlled, antistatic, electronic soldering station in line with MIL-SPEC/ESA. This X-tool is suitable for desoldering of leaded components from one-sided, double-sided or multilayer circuit boards. High desoldering performance guarantees an ideal temperature/time ratio to avoid destroying the PCB. Residual solder is taken from the integrated solder-collecting tank. This desoldering device has an initial vacuum of up to 800 mbar. The distance from handle to desoldering tip is 70 mm.

This complete station consists of a DIG 203A electronic station, CU 103A compressor station, X-tool 720ENJ desoldering device and A36 stand. (=CU100A)

For replacement tips, see 722xx.



Manufacturer : ERSA
Factory number : DIG20AXT
Package weight : 5.921 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering unit
    • Model
    • DIGITAL 2000A X-Tool
    • Technology
    • MIL-SPEC/ESA standard
    • Design
    • Antistatic, starting vacuum of up to 800 mbar
    • Assembly
    • 1-channel
    • Temperatur max.
    • 50 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual