Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIG 20 A 64 :: ERSA soldering station, digital, 80 watts


DIG 20 A 64

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Model
    • DIGITAL 2000A Tech Tool
    • Technology
    • Digital
    • Design
    • Antistatic
    • Assembly
    • 1-channel
    • Temperatur max.
    • 50 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
    • Warm-up time
    • 0.2 min.
  • Specials
    • Specification
    • antistatisch, MIL-SPEC/ESA-Standard
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Microprocessor-controlled, antistatic soldering station in line with MIL-SPEC/ESA. The station is designed to connect the following soldering irons:
Tech tool, Power tool, Micro tool, x-tool and for desoldering tweezers 40. The station automatically detects the tools. The soldering tips or desoldering inserts are connected to the equipotential bonding socket with high impedance. It includes the following functions: setpoint adjustment, choice of temperature unit either C or F, standby time adjustable between 0 - 60 minutes, offset/calibration function and password protection of all settings. Output is 80 W. The temperature range is 50 - 450 degrees.

This soldering station includes the soldering iron Tech tool 640ADJ, 612AD tip and A29 iron stand. Heating time to 280 degrees is approximately 12 s. Output is 60 W.

For replacement tips, see 612xx.

The following soldering tools can also be connected:
• 270 BDJ Micro tool and
• 430EDJ SMD desoldering tweezers 40.



Manufacturer : ERSA
Factory number : 0DIG20A64
Package weight : 2.966 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Model
    • DIGITAL 2000A Tech Tool
    • Technology
    • Digital
    • Design
    • Antistatic
    • Assembly
    • 1-channel
    • Temperatur max.
    • 50 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
    • Warm-up time
    • 0.2 min.
  • Specials
    • Specification
    • antistatisch, MIL-SPEC/ESA-Standard
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 124 mm
    • Height
    • 152 mm
    • Depth
    • 92 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual