Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM 15L :: WELLER mini soldering iron 15 W, 230 V


WM 15L

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Mini
    • Model
    • WM15
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50

The Mini2000 soldering iron series for fine soldering work has been developed specially for amateur electricians.

• Balanced "lightweight" with an ergonomically designed handle
• Incl. iron-coated straight "long life" soldering tip, 2.0 mm wide, scale free

Replacement tip see TIP MTL-1.



Manufacturer : WELLER
Factory number : T0056813199
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Mini
    • Model
    • WM15
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50
Datasheet/manual