Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 15N :: WELLER soldering iron, 15 W, light duty


SP15N LÖTKOLBEN 15W/230V EU

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Model
    • SP15N
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50

High-performance soldering iron with LED lighting

15 W of the right soldering iron for use with micro-components, electronic sets and low voltage cabling. Also suitable for motherboards and radio-controlled interior lighting. Cable connections up to < 18 AWG
1.0 mm Ø

The new WELLER high-performance soldering iron with the latest LED technology. Lights the application for optimum soldering results.

A triangular housing end contains the LED lamps. This allows a short grip/tip spacing so it is possible to control the tip effectively with stability.

The WELLER high-performance soldering iron ensures work is comfortable and flexible . A round, non-slip twin-component handle allows for work to be relaxed even over a longer period of use. Rotating the round handle allows the soldering tip to be perfectly positioned.

In order to ensure a long service life, the high-performance WELLER soldering iron is equipped with a heavy duty heating element, a shock-resistant enclosure and temperature-resistant LEDs.

Suitable tips:
S5 (incl.),
S3, S31, S32



Manufacturer : WELLER
Factory number : SP15N
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Model
    • SP15N
    • Temperatur max.
    • 400
  • Electrical values
    • Performance
    • 15 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 230
    • Low-voltage connection
    • 50