Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TWEEZER ZD-409 :: SMD network soldering irons, tweezers ZD-409, 230 V 48 W


TWEEZER ZD-409

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering iron
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Tweezers soldering/desoldering iron – particularly suitable for working on SMD components.

Light, compact SMD soldering iron tweezers for fast and efficient soldering and desoldering of SMD components

• 48 W heating output
• Fast heat-up time
• Ceramic heater
• Operating voltage: 230 VAC

(Without holder and cleaning sponge, please order additionally)



Manufacturer : ZHONGDI
Factory number : ZD-409
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering iron
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual