Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TWEEZER SMD :: SMD network soldering irons, tweezers 230 V, 2x20 W

SAVE21%
Item-No.: TWEEZER SMD
€37,95
€29,95




TWEEZER SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering iron
    • Design
    • SMD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. 2 mm tips
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Tweezers soldering/desoldering iron – particularly suitable for working on SMD components.

• Light, compact SMD soldering iron tweezers for fast and efficient soldering and desoldering of SMD components
• Fast heat-up time
• Ceramic heater
• Delivery includes 2 mm soldering tips and rack with "spiral wiping wool"
• Operating voltage: 230 VAC



Manufacturer : XYTRONIC
Factory number : TWZ226
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering iron
    • Design
    • SMD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. 2 mm tips
  • Electrical values
    • Performance
    • 40 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual