Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL W90 :: High-speed soldering gun 60 W, 230 V


STANNOL W90

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Fast soldering iron
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

High-speed soldering gun for a variety of tasks.

• Performance: 60 W
• Voltage: 230 V~
• Protection class II, protective insulation
• Ready for use in 5 seconds
• Built-in solder joint lighting

Including 2 soldering tips



Manufacturer : STANNOL
Factory number : 206430
Package weight : 0.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Fast soldering iron
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual