0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL NADEL :: Soldering needle 12 V/7.5 W for fine soldering


STANNOL NADEL

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Temperatur max.
    • 425
  • Electrical values
    • Performance
    • 7.5 W
  • Implementation
    • power supply
    • 12 V DC
7.5 W 9-12 V for fine soldering

• With 1.2 m cable and cable lug
• Warm-up time < 25 seconds
• Tip temperature 425°C max.



Manufacturer : STANNOL
Factory number : 203430
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Temperatur max.
    • 425
  • Electrical values
    • Performance
    • 7.5 W
  • Implementation
    • power supply
    • 12 V DC
Datasheet/manual