Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL KFZ :: Soldering iron 12 V/30 W with vehicle plug


STANNOL KFZ

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Car
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 12 V DC

30 W soldering iron with 12 V power supply is therefore ideal for vehicles, camping and boats.

• Network-independent
• Low heat-up time

Also enables the soldering of objects with higher heat demand.



Manufacturer : STANNOL
Factory number : 203450
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Car
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 12 V DC
Datasheet/manual