Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PISTOLE ZD-551 :: Soldering gun with tin dispenser, ZD-551, 30/60 W


PISTOLE ZD-551

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering gun
    • Design
    • mit Lötdrahtzuführung
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 30 / 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Pistol shape, for easy handling with only one hand.

• Good control of the amount of solder wire reaching the solder tip.
• Quick solder wire change
• Power 30 W/60 W (switchable)

The soldering gun can take tin rolls up to max. 65 mm outer diameter. The maximum roller height is 28 mm, the minimum inside diameter 20 mm — which is also the ideal inner diameter. Solder wire of up to 0.8 to 2.5 mm can be fed through the gun.



Manufacturer : ZHONGDI
Factory number : ZD-551
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering gun
    • Design
    • mit Lötdrahtzuführung
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 30 / 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual