Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN FP 60 :: Soldering iron 230 V/60 W


KOLBEN FP 60

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz

Suitable for professional soldering

  • Can be used for small to medium-sized soldering
  • Suitable for lead-free soldering
  • Includes soldering iron stand




Manufacturer : FIXPOINT
Factory number : 51206
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
Datasheet/manual