Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN FP 30 :: Soldering iron 230 V/30 W


KOLBEN FP 30

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 385
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Cost-effective 30-watt soldering iron

• Connection cable 1.3 m with bend protection
• 230 volts at 50 Hz
• Incl. soldering iron stand
• Max. soldering temperature: 385°C
• Suitable for lead-free soldering
• Incl. soldering iron stand



Manufacturer : FIXPOINT
Factory number : FP30
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Standard
    • Temperatur max.
    • 385
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual