Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPRINT 960ED :: Ersa quick soldering gun, 75 W, 230 V


SPRINT 960ED

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering gun
    • Design
    • Chisel-shaped
    • Model
    • Sprint 960
    • Temperatur max.
    • 380
    • Accessory
    • Incl. soldering tip 832ED, holder A 18
  • Electrical values
    • Performance
    • 75 - 150 W
    • Warm-up time
    • 0.3 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 230 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The Ersa Multi-Sprint quick soldering gun is a very light transformer-free soldering gun with up to 150 W of heating power and an ergonomic design. Its PTC heating element in conjunction with the internally heated ERSADUR long-life soldering tip ensure a particularly high degree of efficiency. Because of the very short heat-up time, it is ideal for fast one-off soldering jobs. The Multi-Sprint only receives heating energy as long as the button is pressed. The large selection of tips for series 832/842 opens up a wide range of applications, not only in the field of servicing and repairs.

• Increased scope for use due to ERSA's internal heating
• Heating-up time approx. 20 s
• Operating voltage: 230 V
• Power:
· cold: 150 W
· heated: 75 W
• Including chisel-shaped ERSADUR long-life soldering tip (832ED)
• Includes A18 tool rest

For replacement tips see 832xx tips.



Manufacturer : ERSA
Factory number : 0960ED
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering gun
    • Design
    • Chisel-shaped
    • Model
    • Sprint 960
    • Temperatur max.
    • 380
    • Accessory
    • Incl. soldering tip 832ED, holder A 18
  • Electrical values
    • Performance
    • 75 - 150 W
    • Warm-up time
    • 0.3 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 230 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual