Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MULTITIP 910BD :: ERSA precision soldering iron Multitip C15, 15 W, 230 V


MULTITIP 910BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Soldering tip in the shape of a pencil tip
    • Model
    • Multitip 910BD
    • Temperatur max.
    • 350
    • Accessory
    • Incl. soldering tip 162BD, safety holder A 18
  • Electrical values
    • Performance
    • 15 W
    • Warm-up time
    • 1.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 272 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The precision soldering irons from the Multitip range are characterised by their broad range of applications, low weight and compact design. The short distance between solder tip and front handle is as pleasing to the user as the fact that the handle remains comparatively cool during soldering. The Multitip is therefore suitable for the finest solder joints as well as for medium-sized joints, such as on a distributor system.

The inner-heated soldering tips, together with the long-lasting and industrially tested PTC heating elements in the 15/25 W version, offer high efficiency and fast heat supply.

• Increased coverage by ERSA inside heating
• Short heating time: approx. 60 s
• Long service life of the PTC heating element
• Soldering tip temperature: approx. 350°C
• Operating voltage: 230 V
• Incl. pencil tips ERSADUR soldering tips (162BD)
• Incl. rest (A18)

Replacement tips, see 162xx.



Manufacturer : ERSA
Factory number : 910BD
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Soldering tip in the shape of a pencil tip
    • Model
    • Multitip 910BD
    • Temperatur max.
    • 350
    • Accessory
    • Incl. soldering tip 162BD, safety holder A 18
  • Electrical values
    • Performance
    • 15 W
    • Warm-up time
    • 1.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 272 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual