Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MULTIPRO 930CD :: ERSA precision soldering iron, 20 W, 230 V


MULTIPRO 930CD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Model
    • Multi-Pro 930CD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering tip 832CD, holder A 18
  • Electrical values
    • Performance
    • 20 W
    • Warm-up time
    • Approx. 2.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 295 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Thanks to the large top offer, the ERSA multi-pro universal soldering iron is the ideal soldering iron for soldering tasks where high flexibility is required, such as for service technicians for mobile use. The device has a heat resistant connection cable. Interior-heated tips are designed for a high level of efficiency.

• Increased coverage by ERSA inside heating
• Heating time: approx. 125 s
• Soldering tip temperature: approx. 450°C
• Operating voltage: 230 V
• Incl. chisel-shaped ERSADUR soldering tips (832CD)
• Incl. rest (A18)

Replacement tips see TIPS 832xx.



Manufacturer : ERSA
Factory number : 930CD
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Model
    • Multi-Pro 930CD
    • Temperatur max.
    • 450
    • Accessory
    • Incl. soldering tip 832CD, holder A 18
  • Electrical values
    • Performance
    • 20 W
    • Warm-up time
    • Approx. 2.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 295 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual