Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 760CD :: ERSA Multi-TC Power soldering iron, 75 W, 230 V

Item-No.: ERSA 760CD
€148,95




ERSA 760CD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Tip in the shape of a pencil tip
    • Model
    • Multi-TC
    • Temperatur max.
    • 250 - 450
    • Accessory
    • Incl. soldering tip 842CD, holder A 18
  • Electrical values
    • Performance
    • 75 W
    • Warm-up time
    • 0.5 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA Multi-TC Power soldering iron with sensor-controlled tip temperature

The ERSA Multi-TC is a powerful, robust, temperature-controlled Power soldering iron with sensitive temperature sensor positioned directly under the internally heated soldering tip.

This temperature sensor records the actual temperature immediately around the soldering area. The heating system can therefore instantly respond to the heat loss and reheat extremely quickly. As a result of the excellent warm-up output with internal PTC heating element, the heating up process is unusually quick.

The high thermal efficiency and the large selection of soldering tips and inserts enable both delicate applications in the field of electronics and applications standard soldering irons of up to 150 W are used. These applications include traditional lead glazing and the Tiffany technique.
The ERSA Multi-TC is ideally suited for mobile use in service, maintenance and repair areas due to the omission of a heavy power transformer and using a heat-resistant connection cable.

The iron is equipped with ERSADUR long-life soldering tip (0842CD) and rest (0A18).

Nominal wattage (W) 75
Vers. voltage (V) 230 V
Warm-up time 35
Coating Continuous long-life soldering tip
Antistatic design (y/n) no
Weight in kg 0.174
Replacement heater E076100



Manufacturer : ERSA
Factory number : 760CD
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Tip in the shape of a pencil tip
    • Model
    • Multi-TC
    • Temperatur max.
    • 250 - 450
    • Accessory
    • Incl. soldering tip 842CD, holder A 18
  • Electrical values
    • Performance
    • 75 W
    • Warm-up time
    • 0.5 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual