0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 710CD :: ERSA Power soldering iron with temp. reg., 75 W, 230 V


ERSA 710CD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Temperature-controlled
    • Model
    • PTC 70
    • Temperatur max.
    • 250 - 450
    • Accessory
    • Incl. soldering tip 832CDLF, holder A 18
  • Electrical values
    • Performance
    • 75 W
    • Warm-up time
    • 0.5 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
High-performance, robust, temperature-controlled soldering iron. The proven ERSA RESISTRONIC temperature control provides fast warm-up and temperature rises in conjunction with the ceramic PTC heating element.

Using the ERSA PTC70, you can carry out both precision soldering tasks, as well as applications with medium heat requirement, in a professional manner. There is a large choice of ERSADUR long-life soldering tips from the 832 and 842 series to meet a range of applications.

The ERSA PTC70 is equipped with the 2.2-mm chisel-shaped soldering tip.

Technical data:
Voltage: 230 V~
Power: 75 W/350°C
Warm-up output: up to 285 W
Warm-up time: approx. 34 s to 280°C
Control technology: RESISTRONIC
Temperature range: 250 - 450°C
Weight without supply cable: approx. 60 g
Supply cable: 1.5 m, heat resistant



Manufacturer : ERSA
Factory number : 710CD
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Temperature-controlled
    • Model
    • PTC 70
    • Temperatur max.
    • 250 - 450
    • Accessory
    • Incl. soldering tip 832CDLF, holder A 18
  • Electrical values
    • Performance
    • 75 W
    • Warm-up time
    • 0.5 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 174 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual