Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 55JD :: ERSA standard soldering iron 50 watt


ERSA 55JD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Chisel-shaped tip
    • Model
    • 50 S
    • Temperatur max.
    • 400
    • Accessory
    • Incl. soldering tip 52JD, holder A 04
  • Electrical values
    • Performance
    • 50 W
    • Warm-up time
    • 3.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 420 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA standard soldering iron with 50 watt.

The proven ERSA 50 S soldering iron is designed for soldering tasks with larger heat requirements, such as copper conductors with cross sections up to 2.5 mm², and also for soldering thin sheet metal. Equipped with an angled ERSADUR long-life soldering tip (0052JD) and rest (0A04).

Nominal wattage (W) 50
Vers. voltage (V) 230 V
Warm-up time 180
Coating Continuous long-life soldering tip
Antistatic design (y/n) no
Weight in kg 0.420
Replacement heater E005100



Manufacturer : ERSA
Factory number : 55JD
Package weight : 0.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Chisel-shaped tip
    • Model
    • 50 S
    • Temperatur max.
    • 400
    • Accessory
    • Incl. soldering tip 52JD, holder A 04
  • Electrical values
    • Performance
    • 50 W
    • Warm-up time
    • 3.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 420 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual