Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 550MD :: ERSA workshop soldering iron 550 watt


ERSA 550MD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Hammer shape
    • Model
    • 550MD
    • Temperatur max.
    • 600
    • Accessory
    • Includes soldering tip 0550MD, holder A 17
  • Electrical values
    • Performance
    • 550 W
    • Warm-up time
    • 7.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 2392 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA 550 workshop soldering iron

The ERSA 550 hammer soldering iron with long-life soldering tip is ideally suited for sheet metal processing, for installation work, for soldering on collectors and copper rails, as well as for bodywork dent removal and lead glazing.

Equipped with an ERSADUR long-life soldering tip (0550MD) and rest (0A17).

Nominal wattage (W) 550
Vers. voltage (V) 230 V
Warm-up time 420
Coating Continuous long-life soldering tip
Antistatic design (y/n) no
Weight in kg 2.392
Spare heater E055100



Manufacturer : ERSA
Factory number : 550MD
Package weight : 2.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Hammer shape
    • Model
    • 550MD
    • Temperatur max.
    • 600
    • Accessory
    • Includes soldering tip 0550MD, holder A 17
  • Electrical values
    • Performance
    • 550 W
    • Warm-up time
    • 7.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 2392 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual