0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 330KD :: ERSA precision soldering iron 30 S, 30 W, 230 V


ERSA 330KD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Model
    • Ersa 30 S (30 watts)
    • Temperatur max.
    • 380
    • Accessory
    • Incl. soldering tip 32KD, rubber holder 3N194
  • Electrical values
    • Performance
    • 30 W
    • Warm-up time
    • 2.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 285 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
ERSA precision soldering iron 30 S with 30 watt — versatile universal soldering iron.

• Warm-up time: approx. 2 min.
• Soldering tip temperature: approx. 380°C
• Operating voltage: 230 V
• Includes chisel-shaped tip

Spare tips, see 032xx.



Manufacturer : ERSA
Factory number : 330KD
Package weight : 0.2789 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Precision
    • Model
    • Ersa 30 S (30 watts)
    • Temperatur max.
    • 380
    • Accessory
    • Incl. soldering tip 32KD, rubber holder 3N194
  • Electrical values
    • Performance
    • 30 W
    • Warm-up time
    • 2.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 285 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual