Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 200MD :: ERSA workshop soldering iron 200 watt


ERSA 200MD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Hammer shape
    • Model
    • 200MD
    • Temperatur max.
    • 470
    • Accessory
    • Includes soldering tip 0202MD, holder A 17
  • Electrical values
    • Performance
    • 200 W
    • Warm-up time
    • 5.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1184 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

ERSA 200 workshop soldering iron

The ERSA 200 hammer soldering iron is ideally suited for sheet metal processing, for installation work, for soldering on collectors and copper rails, as well as for bodywork dent removal and lead glazing.

Equipped with a scale-resistant ERSADUR long-life soldering tip (0202MD) and rest (0A17).

Nominal wattage (W) 200
Vers. voltage (V) 230 V
Warm-up time 300
Coating Continuous long-life soldering tip



Manufacturer : ERSA
Factory number : 200MD
Package weight : 1.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Hammer shape
    • Model
    • 200MD
    • Temperatur max.
    • 470
    • Accessory
    • Includes soldering tip 0202MD, holder A 17
  • Electrical values
    • Performance
    • 200 W
    • Warm-up time
    • 5.0 min.
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Weights
    • Weight
    • 1184 g
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual