Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA FLOWTIN AG :: Stannol solder FLOWTIN TSC, rod 300 g

Item-No.: STA FLOWTIN AG
€27,60




STA FLOWTIN AG

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn95.5 Ag3.8 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 227
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 300
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

With silver (Sn95 Ag4 Cu1 + MA, MA = micro-alloyed parts)

Melting point: 217 °C



Manufacturer : STANNOL
Package weight : 0.34 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn95.5 Ag3.8 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 227
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 300
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None