Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA ECOLOY :: Solder bar, lead-free Sn99.3 Cu0.7, triangular

Item-No.: STA ECOLOY
€14,40




STA ECOLOY

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn99.3 Cu0.7
  • Specials
    • Specification
    • Lead-free with copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 190
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 300
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Stannol solder bar Ecoloy lead-free Sn99.3 Cu0.7
Triangular-rod (approx. 300 - 330 g)

The solder bar made of Sn99.3 Cu0.7 alloy is characterised by the following points:
Pure tin-copper alloy
Lower costs (because no silver included)
Patent-free alloy -> no licence fees
Good wetting properties
Eutectic alloy with a defined melting point (190°C)

Length approx. 44 cm
Height/width of approx. 1 cm (triangular form)



Manufacturer : STANNOL
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn99.3 Cu0.7
  • Specials
    • Specification
    • Lead-free with copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 190
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 300
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual