Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA ECOLOY AG :: Solder bar, lead free Sn95.5 Ag3.8 Cu0.7 triangular

Item-No.: STA ECOLOY AG
€27,30




STA ECOLOY AG

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn95.5 Ag3.8 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 227
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 330
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Stannol solder bar Ecoloy lead-free Sn95.5 Ag3.8 Cu0.7
Triangular-rod (approx. 330 g)

Stannol Ecoloy TSC solder bar lead free

The solder bar made of Sn95.5 Ag3.8 Cu0.7 alloy is characterised by the following points:
The lowest melting point of high tin, lead-free alloys (217°C)
Improved wetting properties
Eutectic alloy with a defined melting point (217°C)

Length approx. 44 cm
Height/width of approx. 1 cm (triangular form)



Manufacturer : STANNOL
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Bar
    • Assembly
    • Sn95.5 Ag3.8 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 10 mm
  • Implementation
    • Content
    • 300 g
  • Electrical values
    • Melting point
    • 227
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 330
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None