Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FP BF 1,0 100 :: Soldering wire, lead free, 100-g reel, 1.0 mm, Sn95.8

Item-No.: LZ FP BF 1,0 100
€14,20




LZ FP BF 1,0 100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.8 Ag3.5 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 100 g

Fine solder Made in Taiwan, significantly improved electrical conductivity by a composition with a silver content of 3.5%.
NO-CLEAN solution with continuous flux cores.
No cleaning of solder joints required soldering
Agile and halogen-free, low smoke generation.

Composition:
• 3.5% silver
• 0.7% copper
• 95.8% tin
• Flux content: 2%
• Melting point: 217°C



Manufacturer : FIXPOINT
Factory number : 51122
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.8 Ag3.5 Cu0.7
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 100 g