0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FP 1,0 500 :: solder ø 1,0 mm 500 g spool

Item-No.: LZ FP 1,0 500
€21,10




LZ FP 1,0 500

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 500 g
first class major brand solder wire made in Taiwan, highly improved electrical conductivity by means of a composition with a content of 2% copper. Very accurate processing by additive of flux.

configuration: 2% copper, 60% tin, 38% lead, flux content: 2%, melting point 182°C



Manufacturer : FIXPOINT
Factory number : 51067
Package weight : 0.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 500 g