Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FP 0,5 100 :: Solder wire, 100-g reel, Ø 0.5 mm, Sn60

Item-No.: LZ FP 0,5 100
€5,99




LZ FP 0,5 100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 100 g

Premium brand solder made in Taiwan, significantly improved electrical conductivity due to a composition with a copper content of 2%.

Precise processing by adding flux.
Composition:
- 2% copper
- 60% tin
- 38% lead
- Flux content: 2%
- Melting point 182°C



Manufacturer : FIXPOINT
Factory number : 51062
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 100 g