Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FE CSA 0,75 2 :: Solder wire, "Clear" SAC305 /0.75/0.25 kg

Item-No.: LZ FE CSA 0,75 2
€23,95




LZ FE CSA 0,75 2

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96 Ag03 Cu0.4
  • Specials
    • Specification
    • Unleaded
  • Measures
    • Ø
    • 0.75 mm
  • Implementation
    • Content
    • 250 g
Flux cored, lead-free soft solder wire for electronic manufacturing, flux type according to DIN EN 61190: REM1, according to DIN EN 29454: 1.2.2.B

High-quality lead-free solder wire for manual and automatic soldering in the areas of electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter when melted. Optimal wetting and a higher than average solder spread rate makes this lead-free solder wire a top-quality product in its class.

The new clear flux recipe is based on synthetic resins (free from colophony) and has been perfectly tailored to the new requirements regarding lead-free soldering:
• High wetting speed and spreads across all conventional electronic surfaces
• No (harmful) flux spatter on the components, equipment or the hands of the user
• Crystal-clear flux residue to optimise visual appearance
• Lowest possible emission of solder fumes and neutral odour reduces contamination of the work area
• Easy to remove residue from soldering tips using conventional means (FELDER Tinner, solder sponge, metal wool)
• Tested up to 100 Mƒ — can also be used in the production of components
• The service life of the soldering iron tips is extended considerably



Manufacturer : FELDER LÖTTECHNIK
Factory number : 52760720
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96 Ag03 Cu0.4
  • Specials
    • Specification
    • Unleaded
  • Measures
    • Ø
    • 0.75 mm
  • Implementation
    • Content
    • 250 g