0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FE 1,0 1000 :: Soldering wire, 1.0-kg reel, 1 mm, Sn60

Item-No.: LZ FE 1,0 1000
€30,95




LZ FE 1,0 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 1000 g
Solder reel.


Flux-cored, halogenated activated soft soldering wire
Flux in accordance with DIN EN 29454.1, 1.1.2.B and DIN EN 61190-1-3, ROM1 Standard soldering wire for hand soldering in electronics, standard flux-content 2.5%

• Ø: 1.0 mm
• Quantity: approx. 1000 g
• Structure: Sn60 Pb40 F-SW26 (1.1.2.B)

Leaded/halogenated



Manufacturer : FELDER LÖTTECHNIK
Factory number : 18601040
Package weight : 1.0455 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Specials
    • Specification
    • Leaded/halogenated
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 1000 g