Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ F3 BF 0,5 250 :: Soldering wire, lead free, 250-g reel, 0.5 mm, Sn99


LZ F3 BF 0,5 250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn99 Cu1 F-SW32
  • Specials
    • Specification
    • Lead-free with copper portion
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 250 g

Flux-cored, halogen-free activated soft soldering wire
Flux in accordance with DIN EN 29454.1 , 1.1.3.B and DIN EN 61190-1-3, ROL0.
No-clean standard soldering wire for manual hand soldering in electronics, standard flux-core percentage 3.5%.

• Ø: 0.5 mm
• Quantity: approx. 250 g
• Structure: Sn99.3 Cu0.7
• DIN EN ISO 9453: S-Sn99Cu1
• DIN EN 61190: Sn99Cu.7
• Flux in accordance with DIN EN 29454, 1.1.3B
• Minimal smoke generation
• Use in SMD technology
• Melting range: 227°C eutectic

It has no longer been permissible since 2006 to use lead in solder!

The NO-CLEAN solution with continuous flux cores- cleaning of solder points after soldering no longer necessary.

Lead-free with copper additive/halogen-free



Manufacturer : FELDER LÖTTECHNIK
Factory number : 20940520
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn99 Cu1 F-SW32
  • Specials
    • Specification
    • Lead-free with copper portion
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 250 g