reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN SU35100 :: Solder wire, 0.35 mm, Sn62 Pb Ag2, F.SW 34, 100 gr

Item-No.: EDSYN SU35100
€27,90




EDSYN SU35100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn62 Pb Ag2 F.SW
  • Measures
    • Ø
    • 0.35 mm
  • Implementation
    • Content
    • 100 g
  • Specials
    • Specification
    • Leaded with silver portion
  • Electrical values
    • Melting point
    • 178
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Solder, environmentally friendly, Sn62 Pb Ag2, F.SW 34, 0.35 mm, 100 g

• Solder wire with silver content
• Diameter: 0.35 mm
• Composite: SN62Pb36Ag2
• Melting point: 178°C
• Weight: 100 g
• Flux-powder type: F-SW34



Manufacturer : EDSYN
Factory number : SU35100
Package weight : 0.109 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn62 Pb Ag2 F.SW
  • Measures
    • Ø
    • 0.35 mm
  • Implementation
    • Content
    • 100 g
  • Specials
    • Specification
    • Leaded with silver portion
  • Electrical values
    • Melting point
    • 178
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None