Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN SSAC2010 :: Solder wire, lead-free, 0.2 mm, Sn 96.5 Ag Cu0.5 10 gr

Item-No.: EDSYN SSAC2010
€30,40




EDSYN SSAC2010

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96.5 Ag Cu0.5
  • Specials
    • Specification
    • Lead-free with silver portion
  • Measures
    • Ø
    • 0.2 mm
  • Implementation
    • Content
    • 10 g
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
The solution for your future soldering needs: lead-free

SSAC 2010 lead-free solder wire with three metals and silver content for Fine Pitch components

Flux-powder as per F-SW 32
-> Barely visible, clear flux-powder residue
Not necessary to clean the PCB boards -> NO - CLEAN
Eutectic solder, i.e. the solder is either in a solid or liquid state, there is no paste-like transition state
-> No bonded solder joints
-> Particularly important for the smallest solder joints with minimum solder volume
Ideal for use in SMD technology, in particular Fine Pitch components and micro components
Sn 96.5 Ag Cu0.5
Silver-containing alloy makes soldering of SMDs and precision connections easier
Little smoke is produced

Lower soldering repair temperature compared to conventional lead-free soldering
-> Easier to use for users

Melting point:
• Solid: 217°C
• Liquid: 217°C



Manufacturer : EDSYN
Factory number : SSAC 2010
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96.5 Ag Cu0.5
  • Specials
    • Specification
    • Lead-free with silver portion
  • Measures
    • Ø
    • 0.2 mm
  • Implementation
    • Content
    • 10 g
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None