Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN SAC1250 :: Solder wire, 1 mm, Sn95.5AgCu0.7,F-SW34, 250 gr

Item-No.: EDSYN SAC1250
€36,70




EDSYN SAC1250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.5 Ag Cu0.7 F-SW34
  • Specials
    • Specification
    • Lead-free with silver portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 250 g
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Solder, environmentally friendly, lead-free, Sn95.5AgCu0.7,F-SW34, 1 mm, 250 gr

• Solder wire, lead-free ,1 mm, 250 gr
• Diameter: 1 mm
• Composite: Sn/Ag/Cu
• Melting point: 217°C
• Weight: 250 g
• Flux-powder type: F-SW34



Manufacturer : EDSYN
Factory number : SAC1250
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.5 Ag Cu0.7 F-SW34
  • Specials
    • Specification
    • Lead-free with silver portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 250 g
  • Electrical values
    • Melting point
    • 217
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None