Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU LZA1 :: ALUSOL 1 m — Ø1 mm aluminium solder (approx. 7.4 g)

Item-No.: DONAU LZA1
€2,99




DONAU LZA1

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium solder
    • Design
    • Roll
    • Assembly
    • Pb80 Sn18 AG 2
  • Specials
    • Specification
    • Leaded with silver portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 7.4 g
  • Electrical values
    • Melting point
    • 179

DIN EN 29453 — for soft-soldering aluminium and aluminium alloys as well as all other metals and stainless steel alloys

  • (PB 80%/SN 18%/AG 2% in accordance with DIN EN 29454-1 2.1.2.)

  • Quad eutectic — fast flowing

  • Melting range 179°C - 275°C




Manufacturer : DONAU
Factory number : LZA1
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium solder
    • Design
    • Roll
    • Assembly
    • Pb80 Sn18 AG 2
  • Specials
    • Specification
    • Leaded with silver portion
  • Measures
    • Ø
    • 1.0 mm
  • Implementation
    • Content
    • 7.4 g
  • Electrical values
    • Melting point
    • 179
Datasheet/manual