Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOETLEISTE 2X100 :: Solder strip 2x 100 Pol, 1020 mm

Item-No.: LOETLEISTE 2X100
€30,20
Category of goods: 1 = discountable

LOETLEISTE 2X100

  • Product Description
  • Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 2-row
  • Measures
    • Length
    • 1020 mm
    • Width
    • 50 mm
  • Solder strip, 2-row
  • Hard paper
  • Fitted with brass plug-in soldering lugs (decoction silver coated and passivated)



Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 2-row
  • Measures
    • Length
    • 1020 mm
    • Width
    • 50 mm
Datasheet/manual