Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTM 1,3-100 :: Soldering pins, 1.3 mm, pack of 100

Item-No.: RTM 1,3-100
€1,80
Category of goods: 1 = discountable

RTM 1,3-100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.3 mm
  • Packaging
    • Packaging
    • Pack of 100

Available uncoated, silver-plated or tin-plated

Total length: approx. 10 mm
Insert length: approx. 5.6 mm



Package weight : 0.0179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.3 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual