Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTM 1-100 :: Soldering pins, 1 mm, pack of 100

Item-No.: RTM 1-100
€1,85
Category of goods: 1 = discountable

RTM 1-100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 100

Soldering pins

Overall length: 10 mm
Pin tip: 3.5 mm
Shaft: 6.0 mm
D: 1.05 mm

Material: Brass



Package weight : 0.0118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual