Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RLO 4470W-100 :: Soldering tags for M3, pack of 100

Item-No.: RLO 4470W-100
€2,40
Category of goods: 1 = discountable

RLO 4470W-100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering lugs
    • Design
    • silver plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Angled
  • Packaging
    • Packaging
    • Pack of 100

Silver-plated plug-in soldering tags for M3

With 45° elbow.



Package weight : 0.0151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering lugs
    • Design
    • silver plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Angled
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual