Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1000 :: Solder wire dispenser for rolls up to 1 kg, SD 1000


SD 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin dispenser
    • Design
    • For rolls up to 1 kg
    • Model
    • SD 1000

Solder wire dispenser for rolls up to 1 kg.



Manufacturer : WELLER
Factory number : T0051301799
Package weight : 0.896 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin dispenser
    • Design
    • For rolls up to 1 kg
    • Model
    • SD 1000