Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SOL4 :: Encapsulated solar cell (2 V/200 mA)


SOLAR SOL4

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Technology
    • polykristallin
    • Assembly
    • Encapsulated
  • Electrical values
    • Voltage
    • 2 V
    • Current
    • 0.2
  • Measures
    • Length
    • 66 mm
    • Width
    • 95 mm
    • Height
    • 6 mm

  • Solar panel: polycrystalline

  • Voltage: 2 V

  • Current: 200 mA

  • Connections: cable

  • Dimensions: 66 x 95 x 6 mm

  • For didactic purposes

  • Solar panel material: polycrystalline




Manufacturer : VELLEMAN
Factory number : SOL4
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Technology
    • polykristallin
    • Assembly
    • Encapsulated
  • Electrical values
    • Voltage
    • 2 V
    • Current
    • 0.2
  • Measures
    • Length
    • 66 mm
    • Width
    • 95 mm
    • Height
    • 6 mm
Datasheet/manual